Lumileds 33.25V White LED Strip, 4000K Colour Temp
- RS Stock No.:
- 918-1256
- Mfr. Part No.:
- L2T0-4070012M00000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-1256
- Mfr. Part No.:
- L2T0-4070012M00000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Voltage Rating | 33.25V | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 3221 lm | |
| Series | LUXEON MATRIX XR-TX | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Voltage Rating 33.25V | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 3221 lm | ||
Series LUXEON MATRIX XR-TX | ||
- COO (Country of Origin):
- MY
LUXEON XR-TX Series LED Array Modules
The LUXEON XR-TX series from Lumileds are a family of rigid LED modules. They are ideal for applications that require efficient, high-performance LEDs on a robust module. The LUXEON XR-TX boards feature twelve LUXEON TX LEDs mounted onto an MCPCB with electrical connectors.
The LUXEON TX LEDs are high quality LEDs offering excellent efficacy. These LEDs enable tight beam control and a high light output for directional light applications.
LUXEON XR-TX modules are also compatible with other standard lenses and heat sinks. Suitable applications for the LUXEON XR-TX LED modules include; architectural lightings, high bay, low bay, street lighting and tunnel lighting.
The LUXEON TX LEDs are high quality LEDs offering excellent efficacy. These LEDs enable tight beam control and a high light output for directional light applications.
LUXEON XR-TX modules are also compatible with other standard lenses and heat sinks. Suitable applications for the LUXEON XR-TX LED modules include; architectural lightings, high bay, low bay, street lighting and tunnel lighting.
Features of the LUXEON XR-TX modules:
Rigid MCPCB
12 x LUXEON TX LEDs
High efficacy
Range of CCT options
70 CRI
Rigid MCPCB
12 x LUXEON TX LEDs
High efficacy
Range of CCT options
70 CRI